- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178137-3
1-178137-3
TE Connectivity / AMP Brand
DYNAMIC D3100 HDR H 6P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D3100 HDR H 6P ASSY
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 6
- Mount = Board Mount
Search Keywords: 11781373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178137-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,918
Can Ship immediately
MOQ for In Stock Qty:
46
MOQ for out of Stock Qty:
46
Order Increment:
23
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
46
$7.84
253
$7.82
506
$7.80
1,012
$7.78
1,380
$7.76
2,760
$3.97
4,140
$2.70
5,520 +
$2.64
Click for Quote
Log in
to unlock special pricing