- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178136-3
1-178136-3
TE Connectivity / AMP Brand
DYNAMIC D3200 HDR V ASSY 3P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D3200 HDR V ASSY 3P
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 3
- Mount = Board Mount
Search Keywords: 11781363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178136-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,186
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
550
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$3.81
100
$3.04
250
$2.81
550
$2.55
1,100
$2.48
1,650
$2.47
2,200 +
$2.45
Click for Quote
Log in
to unlock special pricing