Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-178129-6

DYNAMIC 3200 REC HSG 6P (DBL)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC 3200 REC HSG 6P (DBL)
Product Highlights:
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 6
  • Keyed
Search Keywords: 11781296
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-178129-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    150
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-178129-6 RoHS compliant?
Yes, 1-178129-6 is RoHS compliant.
What is the lead time for 1-178129-6?
The standard lead time for 1-178129-6 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,388
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
26 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.785
300
$0.746
600
$0.735
1,050
$0.673
2,550
$0.636
5,100
$0.611
7,500
$0.609
10,050 +
$0.608
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!