- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-178128-4
TE Connectivity / AMP Brand
1-178128-4
DYNAMIC 3200 REC HSG 4P SGL
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Housing
- Receptacle
- Number of Positions = 4
- Keyed
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-178128-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Operating Temperature: | -55 to 105 °C |