- Home ›
- All Products›
- 1-1776897-8
1-1776897-8
TE Connectivity / AMP Brand
BC6-F307-18, BC6 Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BC6-F307-18, BC6 Series
Search Keywords: 117768978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776897-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power
-
Screw Material:Steel
-
Number of Levels:1
-
Contact Current Rating (Max):20 A
-
Mounting Options:End Mounting Ears
-
Number of Positions:18
-
Barrier Strip Style:Tri-Barrier
-
Screw Head Type:Combo Phil-Slot
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Top Termination Type:Binding Combo Head
-
Screw Plating Material:Zinc Chromate
-
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Panel
-
Housing Material:Thermoplastic
-
Operating Temperature Range:0 – 105 °C, 0 – 221 °F
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Product Orientation:Vertical
-
Thread Size:6-32
-
Bottom Termination Type:Quick Connect Tab
-
Mating Tab Thickness:.187 in, 4.75 mm
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Tab Width:.032 in, .81 mm
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:300 V
-
Product Length:7.439 in, 188.95 mm
-
Block Style:Insulated Turret
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$16.29
25
$14.77
50
$14.11
100
$13.50
250
$12.95
500
$9.42
1,000 +
$7.07
Click for Quote
Log in
to unlock special pricing