- Home ›
- All Products›
- 1-177662-3
1-177662-3
TE Connectivity / AMP Brand
DYNAMIC D-3 HDR H ASSY SMT 5P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3 HDR H ASSY SMT 5P
Search Keywords: 11776623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-177662-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
PCB Mount Retention Type:Retention Leg
-
Mating Retention:With
-
Sealable:No
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:5
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:Without
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Number of Rows:1
-
Housing Material:Thermoplastic GF
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):15 A
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Primary Product Color:Black
-
PCB Connector Assembly Type:PCB Mount Header
-
Centerline (Pitch):.15 in, 3.81 mm
-
Circuit Application:Power & Signal
-
PCB Mount Orientation:Horizontal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
960
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
960
$14.38
1,920
$7.34
2,880
$5.00
3,840 +
$4.90
Click for Quote
Log in
to unlock special pricing