- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-177662-2
1-177662-2
TE Connectivity / AMP Brand
D3100 HDR,5POS SINGLE ROW SMT HORIZONTAL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
D3100 HDR,5POS SINGLE ROW SMT HORIZONTAL
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 5
- Keyed
Search Keywords: 11776622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-177662-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
960
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
960
$17.81
1,920
$9.10
2,880
$6.19
3,840 +
$6.07
Click for Quote
Log in
to unlock special pricing