Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-177648-8

D3100S DYNAMIC W-T-W TAB HSG 10p

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D3100S DYNAMIC W-T-W TAB HSG 10p
Product Highlights:
  • Connector
  • Housing Gender = Receptacle
  • Not Preloaded
  • Accepts Contact Gender = Tab
  • Applies To Wire
Search Keywords: 11776488
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-177648-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-177648-8 RoHS compliant?
Yes, 1-177648-8 is RoHS compliant.
What is the lead time for 1-177648-8?
The standard lead time for 1-177648-8 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,262
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
25 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.63
300
$1.97
450
$1.84
600 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!