- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-177648-7
TE Connectivity / AMP Brand
1-177648-7
D3100S DYNAMIC W-T-W TAB HSG
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Housing
- Tab
- Number of Positions = 8
- Mount = Free Hanging
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-177648-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | M |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 250 VAC |
| Operating Temperature: | -55 to 105 °C |