Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-177648-3

D3100S DYNAMIC W-T-W TAB HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D3100S DYNAMIC W-T-W TAB HSG
Product Highlights:
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 3
  • Mount = Free Hanging
Search Keywords: 11776483
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-177648-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Number of Contacts: 3
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-177648-3 RoHS compliant?
Yes, 1-177648-3 is RoHS compliant.
What is the lead time for 1-177648-3?
The standard lead time for 1-177648-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,204
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.851
400
$0.842
600
$0.778
1,000
$0.771
2,600
$0.640
5,000
$0.626
7,600
$0.625
10,000 +
$0.623
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!