- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1776313-2
TE Connectivity / AMP Brand
1-1776313-2
TSB200012DS=EUROPA T-BL,14.5MM
View Datasheet Ask the Datasheet Accessories Notify Me
- 14.50 mm Centerline
- Number of Circuits = 12
- Wire Range = 2.00-14.00; [14-6] mm [AWG]
- With Wire Protection
- Integrated Fuse = No
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776313-2
-
Alias/AKA:TSB200012DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:14.5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:65/Contact A
-
Wire Size:6-14 AWG
-
Operating Temperature:-35 to 100 °C