- Home ›
- All Products›
- 1-1776310-0
1-1776310-0
TE Connectivity / AMP Brand
TSB150010=EUROPA T-BLK,13.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB150010=EUROPA T-BLK,13.5MM
Search Keywords: 117763100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776310-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Current Rating (Max):40 A
-
UL Flammability Rating:UL 94V-2
-
Screw Material:Steel
-
Connector System:Wire-to-Wire
-
Circuit Application:Power
-
Number of Positions:10
-
Housing Material:Polyamide 6
-
Number of Levels:1
-
Packaging Quantity:100
-
Number of Rows:1
-
Connector Mounting Type:Panel Mount
-
Packaging Method:Package
-
Screw Plating Material:Zinc Chromate
-
Wire Size:16 – 8 AWG, 1.25 – 8 mm²
-
Centerline (Pitch):.531 in, 13.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:300 V
-
Mounting Options:4.3mm Diameter Mounting Holes
-
Primary Product Color:Natural
-
Product Orientation:Right Angle
-
Contact Base Material:Brass
-
Block Style:None
-
Thread Size:M4
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$63.18
200
$33.35
300
$22.93
400 +
$22.47
Click for Quote
Log in
to unlock special pricing