- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1776302-2
TE Connectivity / AMP Brand
1-1776302-2
TSB100012DS=EUROPA TM BLK,12MM
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1776302-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Europa Terminal Blocks |
| Mounting: | Through Hole |
| Gender: | F |
| Termination Method: | Solder |
| Pitch: | 12 mm |
| Number of Circuits: | 12 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 40/Contact A |