- Home ›
- All Products›
- 1-1776301-3
1-1776301-3
TE Connectivity / AMP Brand
503SI03E=EUROPA T/B,FUSE,10MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
503SI03E=EUROPA T/B,FUSE,10MM
Search Keywords: 117763013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776301-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Screw Plating Material:Zinc Chromate
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-2
-
Contact Current Rating (Max):10 A
-
Number of Positions:3
-
Circuit Application:Power
-
Number of Levels:1
-
Screw Material:Steel
-
Housing Material:Polyamide 6
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Centerline (Pitch):.394 in, 10 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Thread Size:M3
-
Product Length:30 mm
-
Primary Product Color:Gray
-
Operating Voltage:400 V
-
Product Orientation:Right Angle
-
Mounting Options:3.1mm Diameter Mounting Holes
-
Contact Base Material:Brass
-
Block Style:None
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$8.69
25
$7.06
50
$7.04
100
$6.74
250
$6.19
500
$6.17
1,000
$6.02
2,500 +
$5.79
Click for Quote
Log in
to unlock special pricing