- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1776301-0
1-1776301-0
TE Connectivity / AMP Brand
503SI05DS=EUROPA T/B,FUSE,10MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
503SI05DS=EUROPA T/B,FUSE,10MM
Search Keywords: 117763010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776301-0
-
Alias/AKA:503SI05DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$15.59
200
$9.59
300
$7.59
400 +
$7.44
Click for Quote
Log in
to unlock special pricing