Available Replacements
Older Equivalent
TSB5001031DSHT
TSB5001031DSHT

TE Connectivity / Buchanan Brand

In Stock: 250

Minimum Order: 15

VIEW PRODUCT
Image is representational - see mfr. specs

TSB5001031DSHT=EUROPA T/B,10MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
TSB5001031DSHT=EUROPA T/B,10MM
Search Keywords: 117762980
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1776298-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Housing Material:
    Polyamide 6
  • Packaging Quantity:
    300
  • Current Rating (Max):
    30 A
  • Terminal Plating Material:
    Tin
  • Circuit Application:
    Power
  • Mounting Ears:
    Without
  • Screw Material:
    Steel
  • Connector System:
    Wire-to-Wire
  • Number of Levels:
    1
  • Contact Current Rating (Max):
    30 A
  • Screw Plating Finish:
    Bright
  • Screw Size:
    M3
  • Mounting Insert:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Terminal Material:
    Brass
  • Packaging Method:
    Package
  • Number of Positions:
    10
  • Connector Mounting Type:
    Panel Mount
  • Number of Rows:
    1
  • Screw Plating Material:
    Zinc Chromate
  • Product Type:
    Barrier Strip
  • Voltage Rating:
    250 V
  • Color:
    BROWN
  • Wire Size:
    24 – 12 AWG, .2 – 3 mm²
  • Centerline (Pitch):
    .394 in, 10 mm
  • Operating Temperature Range:
    -50 – 160 °C, -58 – 320 °F
  • Length:
    3.8 in, 96.52 mm
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
15
ADD TO CART
Price (USD)
Qty
Unit Price
15
$4.80
70
$4.71
150
$4.62
300
$4.53
2,400
$4.44
5,000
$3.66
10,000 +
$3.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!