Image is representational - see mfr. specs

TSB5001131DS=EUROPA T-BLK,10MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TSB5001131DS=EUROPA T-BLK,10MM
Search Keywords: 117762961
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1776296-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Power
  • Number of Levels:
    1
  • Contact Current Rating (Max):
    30 A
  • Housing Material:
    Polyamide 6
  • Connector Mounting Type:
    Panel Mount
  • Number of Rows:
    1
  • Number of Positions:
    11
  • Packaging Quantity:
    1
  • Connector System:
    Wire-to-Wire
  • Packaging Method:
    Package
  • UL Flammability Rating:
    UL 94V-2
  • Screw Plating Material:
    Zinc Chromate
  • Screw Material:
    Steel
  • Operating Temperature Range:
    -35 – 100 °C, -31 – 212 °F
  • Wire Size:
    22 – 10 AWG, 22 – 12 AWG, .3 – 3 mm², .3 – 6 mm²
  • Centerline (Pitch):
    .394 in, 10 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Operating Voltage:
    250 V
  • Contact Base Material:
    Brass
  • Block Style:
    None
  • Thread Size:
    M3
  • Product Orientation:
    Right Angle
  • Primary Product Color:
    Natural
  • Mounting Options:
    3.1mm Diameter Mounting Holes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
8 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
75
$21.44
150
$13.19
225
$10.44
300 +
$10.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!