Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1776295-2

TSB23012DSHT=EUROPA TM BLK,8MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TSB23012DSHT=EUROPA TM BLK,8MM
Product Highlights:
  • Terminal Block
  • 8.00 mm Centerline
  • Number of Circuits = 12
  • Wire Range = 0.12-3.00; [26-12] mm [AWG]
  • With Wire Protection
Search Keywords: 117762952
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1776295-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Screw Plating Finish: Bright
UL Flammability Rating: UL 94V-0
Current Rating: 30 A
Terminal Plating Material: Tin
Mounting Insert: Without
Packaging Method: Package
Number of Rows: 1
Circuit Application: Power
Operating Temperature Range: -35 – 150 °C, -31 – 302 °F
Packaging Quantity: 50
Connector Mounting Type: Panel
Screw Plating Material: Zinc Chromate
Number of Positions: 12
Color: BROWN
Product Type: Barrier Strip
Length: 3.7 in
Number of Levels: 1
Centerline (Pitch): .315 in, 8 mm
Screw Material: Steel
Contact Current Rating (Max): 30 A
Housing Material: Polyamide 6
Nennstrom (max.): 30 A
Screw Size: M3
Connector System: Wire-to-Wire
Wire Size: 26 – 12 AWG, .12 – 3.3 mm²
Voltage: 250 V
Mounting Ears: Without
Terminal Material: Brass
Current Rating (Max): 30 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-1776295-2?
The recommended replacement for 1-1776295-2 is TSB23012DSHT from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 1-1776295-2 RoHS compliant?
Yes, 1-1776295-2 is RoHS compliant.
What is the lead time for 1-1776295-2?
The standard lead time for 1-1776295-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 947
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
17 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$30.90
200
$16.36
300
$11.51
400 +
$11.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!