- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1776294-2
TE Connectivity / AMP Brand
1-1776294-2
Connector Europa Terminal Block - 24 Positions - 8mm Screw ST - Cable Mount - 30A/Contact Package.
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Block
- 8.00 mm Centerline
- Number of Circuits = 12
- Wire Range = 0.20-3.00; [24-12] mm [AWG]
- Without Wire Protection
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776294-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:12-24 AWG
-
Operating Temperature:-30 to 100 °C