- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1776293-2
1-1776293-2
TE Connectivity / AMP Brand
Panel Mount Barrier Terminal Block - 2 Row - 12 Ways - 22 AWG - 12 AWG - 8 mm - 30 A.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Panel Mount Barrier Terminal Block - 2 Row - 12 Ways - 22 AWG - 12 AWG - 8 mm - 30 A.
Product Highlights:
- Terminal Block
- 8.00 mm Centerline
- Number of Circuits = 12
- Wire Range = 0.12-3.00; [26-12] mm [AWG]
- With Wire Protection
Search Keywords: 117762932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776293-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,398
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$10.74
25
$6.90
50
$6.28
100
$5.79
250
$5.75
500
$5.09
1,000 +
$5.06
Click for Quote
Log in
to unlock special pricing