- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1776293-0
1-1776293-0
TE Connectivity / AMP Brand
Panel Mount Barrier Terminal Block - 1 Row - 10 Positions - 26 AWG - 12 AWG - 8 mm - 30 A.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Panel Mount Barrier Terminal Block - 1 Row - 10 Positions - 26 AWG - 12 AWG - 8 mm - 30 A.
Product Highlights:
- Terminal Block
- 8.00 mm Centerline
- Number of Circuits = 10
- Wire Range = 0.12-3.00; [26-12] mm [AWG]
- With Wire Protection
Search Keywords: 117762930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776293-0
-
Alias/AKA:TSB23010DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-35 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$12.74
25
$9.75
50
$8.93
100
$8.27
250
$7.68
500
$7.35
1,000 +
$7.08
Click for Quote
Log in
to unlock special pricing