- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1776275-0
1-1776275-0
TE Connectivity / AMP Brand
Vertical Term Blk Side Wire En
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Vertical Term Blk Side Wire En
Product Highlights:
- Connector
- Type of Connector = Wire Receptacle
- Housing Color = Blue
- Not Side Stackable
- Without Screw Flange
Search Keywords: 117762750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776275-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7/Contact A
-
Wire Size:18-26 AWG
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,553
Ships today, if you order in
Minimum Order Quantity:
10
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10
$1.77
100
$1.59
300
$1.55
600
$1.52
1,200
$1.49
2,700
$1.47
5,100
$1.24
7,500 +
$1.23
Click for Quote
Log in
to unlock special pricing