- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1776263-2
1-1776263-2
TE Connectivity / AMP Brand
Term Blk, 90 degree, stacking
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Term Blk, 90 degree, stacking
Product Highlights:
- Connector
- Housing Color = Blue
- Not Stacked
- Without Threaded Flange
- Without Screw Flange
Search Keywords: 117762632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776263-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$15.03
200
$9.25
300
$7.32
400 +
$7.18
Click for Quote
Log in
to unlock special pricing