- Home ›
- All Products›
- 1-1776261-2
TE Connectivity / AMP Brand
1-1776261-2
Bd Mt Screwless, 5.0mm, Side W
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Bd Mt Screwless, 5.0mm, Side W
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 117762612
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1776261-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Packaging Quantity: | 80 |
| Contact Mating Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| Terminal Block Connector Type: | Header |
| Lever Color: | Orange |
| Contact Base Material: | Brass |
| Number of Positions: | 12 |
| Connector System: | Wire-to-Board |
| Wire Protection: | With |
| Stacked Levels: | Without |
| Contact Current Rating (Max): | 10 A |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Housing Material: | NY - FR15 |
| Number of Rows: | 1 |
| Wire Size: | 22 – 14 AWG, .3 – 2 mm² |
| Centerline (Pitch): | .197 in, 5 mm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Green |
| Wire Entry Angle: | 90° |
| Operating Voltage: | 300 VAC |
| Termination Method to Wire & Cable: | Push-in , Spring Terminal |
| Product Orientation: | Vertical |
| Stacking Configuration: | Side Stackable |
| Termination Post & Tail Length: | .13 in, 3.2 mm |
| Wire Entry Location: | Side |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
Tools/3D Models
+
Frequently Asked Questions
Is 1-1776261-2 RoHS compliant?
Yes, 1-1776261-2 is RoHS compliant.
What is the lead time for 1-1776261-2?
The standard lead time for 1-1776261-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
8 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
240
$24.59
480
$12.98
720
$8.93
960 +
$8.75
Click for Quote
Log in
to unlock special pricing