Image is representational - see mfr. specs

Bd Mt Screwless, 5.0mm, Side W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Bd Mt Screwless, 5.0mm, Side W
Search Keywords: 117762610
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1776261-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Contact Base Material:
    Brass
  • Stacked Levels:
    Without
  • Terminal Block Connector Type:
    Header
  • Connector Mounting Type:
    Board Mount
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Lever Color:
    Orange
  • Contact Current Rating (Max):
    10 A
  • Wire Protection:
    With
  • Contact Mating Area Plating Material:
    Tin
  • Connector System:
    Wire-to-Board
  • Number of Rows:
    1
  • Packaging Quantity:
    90
  • Housing Material:
    NY - FR15
  • Number of Positions:
    10
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .197 in, 5 mm
  • Wire Size:
    22 – 14 AWG, .3 – 2 mm²
  • Circuit Application:
    Power & Signal
  • Product Orientation:
    Vertical
  • Termination Post & Tail Length:
    .13 in, 3.2 mm
  • Primary Product Color:
    Green
  • Wire Entry Angle:
    90°
  • Termination Method to Wire & Cable:
    Push-in , Spring Terminal
  • Wire Entry Location:
    Side
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Stacking Configuration:
    Side Stackable
  • Operating Voltage:
    300 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
9 Weeks can ship 7/14/26
Backorder
Price (USD)
Qty
Unit Price
113
$25.91
225
$13.78
338
$9.68
450 +
$9.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!