- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1776252-2
1-1776252-2
TE Connectivity / AMP Brand
45 degree wire inlet, 5.0mm, H
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
45 degree wire inlet, 5.0mm, H
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Blue
- Not Side Stackable
- Without Screw Flange
Search Keywords: 117762522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776252-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
80
$11.55
160
$7.11
240
$5.63
320 +
$5.51
Click for Quote
Log in
to unlock special pricing