- Home ›
- All Products›
- 1-1776138-2
TE Connectivity / AMP Brand
1-1776138-2
12 P TERMI-BLOK HDR,HIGH TEMP
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
12 P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 117761382
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1776138-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
Supplier's Standard Package:
|
100 |
| Number of Rows: | 1 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Current Rating (Max): | 15 A |
| Contact Base Material: | Copper Alloy |
| Contact Mating Area Plating Material: | Tin |
| Housing Material: | High Temperature Polyamide |
| Number of Positions: | 12 |
| Connector Mounting Type: | Board Mount |
| Wire Protection: | With |
| Terminal Block Connector Type: | Header |
| Stacking Configuration: | Side Stackable |
| Header Type: | Partially Shrouded |
| Connector System: | Wire-to-Board |
| Centerline (Pitch): | .197 in, 5 mm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Circuit Application: | Power & Signal |
| Termination Post & Tail Length: | .138 in, 3.5 mm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Primary Product Color: | Black |
| Product Orientation: | Vertical |
| Operating Voltage: | 300 VAC |
Tools/3D Models
+
Frequently Asked Questions
Is 1-1776138-2 RoHS compliant?
Yes, 1-1776138-2 is RoHS compliant.
What is the lead time for 1-1776138-2?
The standard lead time for 1-1776138-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$6.01
50
$4.89
100
$4.67
300
$4.45
500
$3.20
1,000
$2.44
2,500
$2.38
5,000 +
$1.97
Click for Quote
Log in
to unlock special pricing