- Home ›
- All Products›
- 1-1776138-1
1-1776138-1
TE Connectivity / AMP Brand
11 P TERMI-BLOK HDR,HIGH TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
11 P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 117761381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776138-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
100 -
Wire Protection:With
-
Stacking Configuration:Side Stackable
-
Connector System:Wire-to-Board
-
Header Type:Partially Shrouded
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:11
-
Housing Material:High Temperature Polyamide
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Contact Current Rating (Max):15 A
-
Terminal Block Connector Type:Header
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Product Orientation:Vertical
-
Operating Voltage:300 VAC
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$5.15
50
$4.19
100
$4.00
300
$3.81
500
$2.74
1,000
$2.09
2,500
$2.03
5,000 +
$1.69
Click for Quote
Log in
to unlock special pricing