- Home ›
- All Products›
- 1-1776136-2
TE Connectivity / AMP Brand
1-1776136-2
12P TERMI-BLOK,HIGH TEMP
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
12P TERMI-BLOK,HIGH TEMP
Search Keywords: 117761362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776136-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal Block Connector Type:Header
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):11 A
-
Number of Positions:12
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:High Temperature Polyamide
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.138 in, 3.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Primary Product Color:Black
-
Mounting Retention Type:Screw Mount , Thread
-
Product Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
Tools/3D Models
+
Frequently Asked Questions
Is 1-1776136-2 RoHS compliant?
Yes, 1-1776136-2 is RoHS compliant.
What is the lead time for 1-1776136-2?
The standard lead time for 1-1776136-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
100
$10.08
200
$6.21
300
$4.91
400 +
$4.82
Click for Quote
Log in
to unlock special pricing