- Home ›
- All Products›
- 1-1776134-0
TE Connectivity / AMP Brand
1-1776134-0
10P TERMI-BLOK HDR,HIGH TEMP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1776134-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Number of Positions: | 10 |
| Connector Mounting Type: | Board Mount |
| Connector System: | Wire-to-Board |
| Contact Base Material: | Brass |
| Terminal Block Connector Type: | Header |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Plating Material: | Tin |
| Contact Current Rating (Max): | 11 A |
| Header Type: | Fully Shrouded |
| Centerline (Pitch): | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Circuit Application: | Power & Signal |
| Product Orientation: | Right Angle |
| Stacking Configuration: | Side Stackable |
| Primary Product Color: | Black |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Termination Post & Tail Length: | .134 in, 3.4 mm |
| Operating Voltage: | 300 VAC |