Image is representational - see mfr. specs

10P TERMI-BLOK HDR,HIGH TEMP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
10P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 117761320
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1776132-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8419501000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Positions:
    10
  • Contact Mating Area Plating Material:
    Tin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector System:
    Wire-to-Board
  • Terminal Block Connector Type:
    Header
  • Contact Current Rating (Max):
    11 A
  • Number of Rows:
    1
  • Contact Base Material:
    Phosphor Bronze
  • Connector Mounting Type:
    Board Mount
  • Housing Material:
    High Temperature Polyamide
  • Header Type:
    Fully Shrouded
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .138 in, 3.5 mm
  • Circuit Application:
    Power & Signal
  • Termination Post & Tail Length:
    .134 in, 3.4 mm
  • Product Orientation:
    Vertical
  • Primary Product Color:
    Black
  • Operating Voltage:
    300 VAC
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Mounting Retention Type:
    Thread
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
100
$7.42
200
$4.57
300
$3.62
400 +
$3.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!