- Home ›
- All Products›
- 1-1776131-0
1-1776131-0
TE Connectivity / AMP Brand
10P TERMI-BLOK HDR,HIGH TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
10P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 117761310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776131-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:XV(E)
-
Supplier Standard Pack:
100 -
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Number of Positions:10
-
Number of Rows:1
-
Contact Current Rating (Max):11 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Fully Shrouded
-
Contact Base Material:Copper Magnesium
-
Terminal Block Connector Type:Header
-
Housing Material:High Temperature Polyamide
-
Centerline (Pitch):.15 in, 3.81 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
Product Orientation:Vertical
-
Stacking Configuration:Side Stackable
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2100
Order Increment:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,100
$5.31
4,200
$2.71
6,300
$1.85
8,400 +
$1.81
Click for Quote
Log in
to unlock special pricing