Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1776130-0

10P TERMI-BLOK HDR,HIGH TEMP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
10P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 117761300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1776130-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544700000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Connector Mounting Type:
    Board Mount
  • Number of Positions:
    10
  • Terminal Block Connector Type:
    Header
  • Contact Current Rating (Max):
    11 A
  • Contact Base Material:
    Brass
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector System:
    Wire-to-Board
  • Stacked Levels:
    Without
  • Housing Material:
    High Temperature Polyamide
  • Contact Mating Area Plating Material:
    Tin
  • Number of Rows:
    1
  • Header Type:
    Fully Shrouded
  • Wire Size:
    30 – 14 AWG, .05 – 2 mm²
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .138 in, 3.5 mm
  • Circuit Application:
    Power & Signal
  • Stacking Configuration:
    Side Stackable
  • Primary Product Color:
    Black
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Operating Voltage:
    300 VAC
  • Product Orientation:
    Vertical
  • Termination Post & Tail Length:
    .133 in, 3.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1776130-0 RoHS compliant?
Yes, 1-1776130-0 is RoHS compliant.
What is the lead time for 1-1776130-0?
The standard lead time for 1-1776130-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks can ship 12/10/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$4.83
200
$3.62
300
$3.38
400 +
$3.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!