- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1776113-2
1-1776113-2
TE Connectivity / AMP Brand
12P,3.81MM,SIDE ENTRY,HIGH TMP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12P,3.81MM,SIDE ENTRY,HIGH TMP
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Shrouded
- Housing Color = Black
- Side Stackable
Search Keywords: 117761132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776113-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:12.5/Contact A
-
Wire Size:16-28 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
259
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$17.99
50
$17.94
100
$17.90
200
$17.86
400
$9.46
600
$6.65
800 +
$6.52
Click for Quote
Log in
to unlock special pricing