- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1776113-0
TE Connectivity / AMP Brand
1-1776113-0
10P,3.81MM,SIDE ENTRY,HIGH TMP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776113-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:12.5/Contact A
-
Wire Size:16-28 AWG
-
Operating Temperature:-40 to 110 °C