- Home ›
- All Products›
- 1-1776038-0
1-1776038-0
TE Connectivity / AMP Brand
10P 5.08 R/A HDR,CLOSED END
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10P 5.08 R/A HDR,CLOSED END
Search Keywords: 117760380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1776038-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Wire-to-Board
-
Terminal Block Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Copper Alloy
-
Number of Positions:10
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:High Temperature Polyamide
-
Contact Current Rating (Max):15 A
-
Header Type:Fully Shrouded
-
Number of Rows:1
-
Centerline (Pitch):.2 in, 5.08 mm
-
Wire Size:30 – 12 AWG, .05 – 2 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Black
-
Stacking Configuration:Side Stackable
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Product Orientation:Right Angle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$7.33
200
$4.51
300
$3.57
400 +
$3.50
Click for Quote
Log in
to unlock special pricing