- Home ›
- All Products›
- 1-1775801-2
1-1775801-2
TE Connectivity / AMP Brand
PCI EXPRESS 36P(2.3)(15")BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCI EXPRESS 36P(2.3)(15")BLACK
Product Highlights:
- Family Name = PCI Express
- PCB Mount Angle = Vertical
- 18 Dual Positions
- Number of Positions = 36
- Housing Color = Black
Search Keywords: 117758012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1775801-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Contact Mating Area Plating Material:Gold
-
Number of PCB Mount Retention Features:2
-
PCB Contact Termination Area Plating Material Thickness:2.54 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Operating Voltage:50 VAC
-
Ejector:Without
-
Contact Mating Area Plating Material Thickness:15 µin
-
Contact Current Rating (Max):1.1 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:PA 46
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Phosphor Bronze
-
PCB Retention Feature Plating Material:Tin
-
Packaging Quantity:70
-
Bus Type:PCI Express
-
PCB Retention Feature Material:Brass
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Positions:36
-
Connector System:Board-to-Board
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention Type:Boardlock
-
Connector Width:.346 in, 8.8 mm
-
Product Weight:2.55 g, .09 oz
-
Termination Post & Tail Length:.091 in, 2.3 mm
-
Centerline (Pitch):.039 in, 1 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector Height:.433 in, 11 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
Connector Length:.984 in, 25 mm
-
Packaging Method:Box & Tray , Tray
-
PCI Generation:2 & 3
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2100
Order Increment:
70
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
2,100
$2.348
4,200
$1.239
6,300
$0.852
8,400 +
$0.835
Click for Quote
Log in
to unlock special pricing