- Home ›
- All Products›
- 1-1775793-3
TE Connectivity / AMP Brand
1-1775793-3
PCI-E 164P w/ L_BLK_Latch 30u" Au
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
PCI-E 164P w/ L_BLK_Latch 30u" Au
Search Keywords: 117757933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1775793-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50 -
Ejector:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Thickness:30 µin
-
Connector System:Board-to-Board
-
Housing Material:PA 46
-
Contact Base Material:Brass
-
Circuit Application:Signal
-
Contact Current Rating (Max):1.1 A
-
Packaging Quantity:50
-
PCB Mount Orientation:Vertical
-
Number of Positions:164
-
Contact Mating Area Plating Material:Gold
-
Number of PCB Mount Retention Features:2
-
Operating Voltage:50 VAC
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Ejector Material Color:Black
-
Bus Type:PCI Express
-
PCB Mount Retention Type:Hold-Down Post
-
PCB Contact Termination Area Plating Material Thickness:2.54 µm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
Connector Width:.346 in, 8.8 mm
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Connector Length:3.504 in, 89 mm
-
Connector Height:.394 in, 10 mm
-
Product Weight:9.1 g, .321 oz
-
Centerline (Pitch):.039 in, 1 mm
-
Packaging Method:Box & Tray , Tray
-
Primary Product Color:Black
Tools/3D Models
+
Frequently Asked Questions
Is 1-1775793-3 RoHS compliant?
Yes, 1-1775793-3 is RoHS compliant.
What is the lead time for 1-1775793-3?
The standard lead time for 1-1775793-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
50
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2,500
$8.58
5,000
$4.38
7,500
$2.98
10,000 +
$2.92
Click for Quote
Log in
to unlock special pricing