- Home ›
- All Products›
- 1-1775675-1
1-1775675-1
TE Connectivity / AMP Brand
MOD JACK,LOW PROFILE,DIP,4P,6u" Au
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MOD JACK,LOW PROFILE,DIP,4P,6u" Au
Search Keywords: 117756751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1775675-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Performance Category:Cat 3
-
Contact Underplating Material:Nickel
-
Panel Mount Feature:With
-
Contact Mating Area Plating Material:Gold Flash
-
Packaging Quantity:2400
-
Housing Material:PBT GF
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):1 A
-
Shielded:No
-
Port Matrix Configuration:1 x 1
-
Port Configuration:Single Port
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Contact Base Material:Phosphor Bronze
-
Connector System:Cable-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Modular Connector Style:Jack
-
Housing Color:Black
-
Connector Contact Density:Standard
-
Connector & Contact Terminates To:Printed Circuit Board
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Connector Profile:Low
-
Number of Positions:6
-
Panel Mount Feature Type:Panel Stops
-
Mating Entry Location:Side
-
Number of Loaded Positions:6
-
Circuit Application:Signal
-
Centerline (Pitch):.04 in, 1.02 mm
-
Connector Height:.618 in, 15.7 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Termination Post & Tail Length:.169 in, 4.3 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Box & Tray , Tray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
100
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
600
$2.33
1,200
$1.44
1,800
$1.14
2,400 +
$1.12
Click for Quote
Log in
to unlock special pricing