- Home ›
- All Products›
- 1-177555-2
1-177555-2
TE Connectivity / AMP Brand
DYNAMIC D-3500 HDR ASSY 12POS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3500 HDR ASSY 12POS
Search Keywords: 11775552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-177555-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Number of Rows:2
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.2 in, 5.08 mm
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:12
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Current Rating (Max):15 A
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Gold
-
Connector System:Wire-to-Board
-
PCB Mount Retention:With
-
Housing Material:Polyester GF
-
Mating Alignment Type:Polarization
-
Sealable:No
-
PCB Mount Retention Type:Retention Leg
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:Without
-
Primary Product Color:Black
-
Packaging Type:Box
-
PCB Mount Orientation:Horizontal
-
Circuit Application:Power & Signal
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Mating Retention:With
-
Header Type:Fully Shrouded
-
Contact Type:Pin
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
781
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
781
$13.83
1,561
$7.07
2,342
$4.81
3,122 +
$4.71
Click for Quote
Log in
to unlock special pricing