- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1775470-3
1-1775470-3
TE Connectivity / AMP Brand
HPI CONN., 2.0MM, V/T, SMT, 13P, 80U"
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HPI CONN., 2.0MM, V/T, SMT, 13P, 80U"
Search Keywords: 117754703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1775470-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
12 Weeks
can ship
8/26/26