- Home ›
- All Products›
- 1-1775470-1
TE Connectivity / AMP Brand
1-1775470-1
HPI CONN., 2.0MM, V/T, SMT, 11P, 80U"
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
HPI CONN., 2.0MM, V/T, SMT, 11P, 80U"
Search Keywords: 117754701
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1775470-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Number of Positions: | 11 |
| Square Termination Post & Tail Dimension: | .02 in, .5 mm |
| Housing Material: | PA 9T GF |
| Connector Height: | .242 in, 6.15 mm |
| Contact Layout: | Inline |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Contact Mating Area Plating Material Finish: | Matte |
| PCB Connector Assembly Type: | PCB Mount Header |
| Mating Retention: | Without |
| Mating Alignment: | With |
| Termination Post & Tail Length: | .079 in, 2 mm |
| Connector Mounting Type: | Board Mount |
| Centerline (Pitch): | .079 in, 2 mm |
| PCB Mount Orientation: | Vertical |
| Connector Width: | .213 in, 5.4 mm |
| Contact Type: | Pin |
| Contact Mating Area Plating Material: | Tin |
| Connector Length: | 1 in, 25.4 mm |
| PCB Mount Retention Type: | Solder Peg |
| Connector System: | Wire-to-Board |
| PCB Contact Termination Area Plating Material Thickness: | 80 µin, 2 µm |
| Mating Square Post Dimension: | .02 in, .5 mm |
| Mating Alignment Type: | Polarization |
| Number of Rows: | 1 |
| Contact Current Rating (Max): | 3 A |
| Packaging Quantity: | 500 |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| PCB Mount Alignment: | Without |
| PCB Mount Retention: | With |
| Sealable: | No |
| Contact Shape & Form: | Square |
| Operating Temperature Range: | -25 – 85 °C, -13 – 185 °F |
| UL Flammability Rating: | UL 94V-0 |
| Contact Base Material: | Brass |
| Circuit Application: | Signal |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Length: | .138 in, 3.5 mm |
| PCB Contact Termination Area Plating Material: | Nickel |
| Packaging Type: | Reel |
| Header Type: | Fully Shrouded |
| Primary Product Color: | Natural |
| Operating Voltage: | 250 VAC, 250 VDC |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1775470-1 RoHS compliant?
Yes, 1-1775470-1 is RoHS compliant.
What is the lead time for 1-1775470-1?
The standard lead time for 1-1775470-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
500
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$1.653
1,000
$1.017
1,500
$0.805
2,000 +
$0.789
Click for Quote
Log in
to unlock special pricing