- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1775469-3
1-1775469-3
TE Connectivity / AMP Brand
HPI CONN., 2.0MM, R/A, SMT, 13P, 80U"
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HPI CONN., 2.0MM, R/A, SMT, 13P, 80U"
Search Keywords: 117754693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1775469-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
600 -
Connector Height:.217 in, 5.5 mm
-
Number of Rows:1
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Underplating Material:Nickel
-
Connector Length:1.1575 in, 29.4 mm
-
Wire Size:30 AWG, .05 mm²
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment:With
-
PCB Mount Orientation:Right Angle
-
PCB Mount Alignment:Without
-
Housing Material:PA 9T GF
-
Connector Width:.299 in, 7.6 mm
-
Contact Layout:Inline
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Retention Type:Solder Peg
-
Termination Method to Printed Circuit Board:Surface Mount
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Shape & Form:Square
-
Mating Alignment Type:Polarization
-
Termination Post & Tail Length:.039 in, 1 mm
-
Header Type:Partially Shrouded
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):3 A
-
Mating Retention:Without
-
Sealable:No
-
Circuit Application:Signal
-
Contact Mating Area Length:.139 in, 3.53 mm
-
Packaging Method:Reel
-
Housing Color:Natural
-
Contact Base Material:Brass
-
PCB Contact Termination Area Plating Material Thickness:80 µin, 2 µm
-
Operating Voltage:250 VAC
-
PCB Mount Retention:With
-
Contact Type:Pin
-
Packaging Quantity:600
-
Contact Retention Within Housing:Without
-
Mating Square Post Dimension:.02 in, .5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Strain Relief:Without
-
PCB Contact Termination Area Plating Material:Nickel
-
Number of Positions:13
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
450
$7.90
900
$4.18
1,350
$2.94
1,800 +
$2.88
Click for Quote
Log in
to unlock special pricing