- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1775469-1
TE Connectivity / AMP Brand
1-1775469-1
HPI CONN., 2.0MM, R/A, SMT, 11P, 80U"
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1775469-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
600 |
| Header Type: | Partially Shrouded |
| PCB Contact Termination Area Plating Material: | Nickel |
| PCB Mount Alignment: | Without |
| Terminations per Post (Max): | 3 |
| PCB Mount Orientation: | Right Angle |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Mating Square Post Dimension: | .02 in, .5 mm |
| Centerline (Pitch): | .079 in, 2 mm |
| Contact Mating Area Length: | .139 in, 3.53 mm |
| PCB Mount Retention Type: | Solder Peg |
| Strain Relief: | Without |
| Number of Positions: | 11 |
| Housing Material: | PA 9T GF |
| Contact Retention Within Housing: | Without |
| PCB Mount Retention: | With |
| Housing Color: | Natural |
| Mating Retention: | Without |
| Number of Rows: | 1 |
| Contact Type: | Pin |
| UL Flammability Rating: | UL 94V-0 |
| Termination Post & Tail Length: | .039 in, 1 mm |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| PCB Contact Termination Area Plating Material Thickness: | 80 µin, 2 µm |
| Connector Height: | .217 in, 5.5 mm |
| Operating Voltage: | 250 VAC |
| Contact Current Rating (Max): | 3 A |
| Square Termination Post & Tail Dimension: | .02 in, .5 mm |
| Connector Width: | .299 in, 7.6 mm |
| Connector Length: | 1 in, 25.4 mm |
| Sealable: | No |
| Contact Layout: | Inline |
| Mating Alignment Type: | Polarization |
| Contact Mating Area Plating Material Finish: | Matte |
| Mating Alignment: | With |
| Packaging Quantity: | 600 |
| Wire Size: | 30 AWG, .05 mm² |
| Packaging Method: | Reel |
| Contact Base Material: | Brass |
| Termination Method to Wire & Cable: | Crimp |
| Connector Mounting Type: | Board Mount |
| Circuit Application: | Signal |
| Termination Method to Printed Circuit Board: | Surface Mount |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Plating Material: | Tin |
| Operating Temperature Range: | -25 – 85 °C, -13 – 185 °F |
| Connector System: | Wire-to-Board |
| Contact Mating Area Plating Material Thickness: | 80 µin, 2 µm |
| Contact Shape & Form: | Square |