- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1775441-1
1-1775441-1
TE Connectivity / AMP Brand
EMIX CONN., 1.5MM PITCH, RCPT, HSG, 11P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EMIX CONN., 1.5MM PITCH, RCPT, HSG, 11P
Search Keywords: 117754411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1775441-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2962
2,500
$0.2955
5,000
$0.1819
7,500
$0.1439
10,000 +
$0.1411
Click for Quote
Log in
to unlock special pricing