- Home ›
- All Products›
- 1-1775399-8
1-1775399-8
TE Connectivity / AMP Brand
MOD JACK, RJ45, GRAY, REEL, 50u" AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD JACK, RJ45, GRAY, REEL, 50u" AU
Search Keywords: 117753998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1775399-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
230 -
Number of PCB Ground Tabs:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shield Material:Brass
-
Performance Category:Cat 3
-
Number of Loaded Positions:8
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Circuit Application:Signal
-
Connector Product Type:Connector Assembly
-
Contact Base Material:Phosphor Bronze
-
Modular Connector Style:Jack
-
UL Flammability Rating:UL 94V-0
-
Connector Contact Density:Standard
-
PCB Mount Orientation:Right Angle
-
Modular Jack & Plug Interface Type:RJ45
-
Grounding Options:PCB Ground
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Shielded:Yes
-
Housing Color:Gray
-
Contact Underplating Material:Nickel
-
Number of Positions:8
-
Housing Material:PA 9T GF30
-
Panel Mount Feature:Without
-
Port Configuration:Single Port
-
Port Matrix Configuration:1 x 1
-
Connector Profile:Offset - Overhangs PCB
-
Contact Mating Area Plating Material:Gold
-
Mating Entry Location:Side
-
Contact Current Rating (Max):.5 A
-
Shield Plating Material:Nickel
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector Mounting Type:Board Mount
-
PCB Thickness (Recommended):1.6 mm
-
Status Indicator Type:None
-
Termination Post & Tail Length:.1 in, 2.7 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Height:.452 in, 11.49 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
460
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
460
$6.41
920
$3.39
1,380
$2.39
1,840 +
$2.34
Click for Quote
Log in
to unlock special pricing