- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1775149-2
1-1775149-2
TE Connectivity / AMP Brand
0.8 BTB FS PLUG 5.5H 12P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
0.8 BTB FS PLUG 5.5H 12P
Search Keywords: 117751492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1775149-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
98
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
98
$0.329
3,000
$0.315
5,000
$0.303
12,000
$0.291
35,000 +
$0.279
Click for Quote
Log in
to unlock special pricing