- Home ›
- All Products›
- 1-1775090-5
1-1775090-5
TE Connectivity / AMP Brand
MOD JACK,RJ11, V/T,30u" GOLD, TIGHT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MOD JACK,RJ11, V/T,30u" GOLD, TIGHT
Search Keywords: 117750905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1775090-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Housing Color:Black
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Housing Material:PA 4.6
-
Contact Current Rating (Max):1 A
-
Contact Mating Area Plating Material:Gold
-
Connector Contact Density:Standard
-
Number of Positions:4
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Performance Category:Cat 3
-
PCB Mount Orientation:Vertical
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Phosphor Bronze
-
Port Matrix Configuration:1 x 1
-
Modular Connector Style:Jack
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shielded:No
-
Mating Entry Location:Top
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Profile:Low
-
Port Configuration:Single Port
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Loaded Positions:4
-
Panel Mount Feature Type:Flange , Panel Stops
-
Connector Height:.645 in, 16.38 mm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Quantity:120 , 4320
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Box , Box & Tray , Tray
-
PCB Thickness (Recommended):.063 in, 1.6 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1080
Order Increment:
120
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,080
$2.702
2,160
$1.431
3,240
$1.007
4,320 +
$0.987
Click for Quote
Log in
to unlock special pricing