- Home ›
- All Products›
- 1-1775089-3
1-1775089-3
TE Connectivity / AMP Brand
MODULAR JACK, RJ45, L/P, V/R,
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MODULAR JACK, RJ45, L/P, V/R,
Search Keywords: 117750893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1775089-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
PCB Thickness (Recommended):1.6 mm
-
Shielded:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Product Type:Connector Assembly
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Nickel
-
Housing Color:Black
-
Contact Current Rating (Max):1 A
-
Connector Profile:Low
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Phosphor Bronze
-
Port Matrix Configuration:1 x 1
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Mating Entry Location:Top
-
Performance Category:Cat 3
-
Port Configuration:Single Port
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Housing Material:PA 46
-
Shield Material:Nickel
-
Grounding Options:None
-
Status Indicator Type:None
-
Packaging Quantity:90
-
Modular Connector Style:Jack
-
Number of Loaded Positions:8
-
Modular Jack & Plug Interface Type:RJ45
-
Number of Positions:8
-
Connector Contact Density:Standard
-
Connector Mounting Type:Board Mount
-
Panel Mount Feature:Without
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Connector Height:.648 in, 16.5 mm
-
Termination Post & Tail Length:.128 in, 3.25 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Box & Tray , Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
810
Order Increment:
90
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
810
$4.28
1,620
$2.27
2,430
$1.60
3,240 +
$1.56
Click for Quote
Log in
to unlock special pricing