- Home ›
- All Products›
- 1-176975-9
TE Connectivity / AMP Brand
1-176975-9
UNIV POWER HDR ASSY 2P BLACK
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
UNIV POWER HDR ASSY 2P BLACK
Search Keywords: 11769759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-176975-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
400 -
Contact Retention Within Housing:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Power Positions:2
-
Contact Type:Tab
-
Packaging Quantity:400
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Wire-to-Board
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Contact Termination Area Plating Material:Tin
-
Sealable:No
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Rectangular Power Connector Type:Header
-
Housing Material:Nylon 6/6 GF
-
Number of Positions:2
-
Connector & Housing Type:Plug
-
Operating Voltage:50 VAC
-
Circuit Application:Power
-
Contact Mating Area Plating Material:Tin
-
Housing Color:Black
-
Contact Current Rating (Max):7 A
-
Number of Signal Positions:0
-
PCB Mount Orientation:Vertical
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.155 in, 3.96 mm
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Packaging Method:Bag & Box
Tools/3D Models
+
Frequently Asked Questions
Is 1-176975-9 RoHS compliant?
Yes, 1-176975-9 is RoHS compliant.
What is the lead time for 1-176975-9?
The standard lead time for 1-176975-9 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
You may purchase all in-stock quantity of 800
Stock lot only:
800
MOQ for In Stock Qty:
3200
MOQ for out of Stock Qty:
3200
13 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$0.3523
3,200
$0.3203
4,800
$0.2536
6,400 +
$0.2485
Click for Quote
Log in
to unlock special pricing